Part Details for M128AM-MLD by L-com Inc
Results Overview of M128AM-MLD by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M128AM-MLD Information
M128AM-MLD by L-com Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M128AM-MLD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AC8807
|
Newark | Sensor Conn, Plug, 8Pos, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount, Gender:Plug Rohs Compliant: Yes |L-Com M128AM-MLD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$12.5800 | Buy Now |
|
DISTI #
5073-M128AM-MLD-ND
|
DigiKey | M12 8P A-CODE MALE CONNECTOR MOL Min Qty: 1 Lead time: 7 Weeks Container: Bag |
15 In Stock |
|
$18.6375 / $28.7800 | Buy Now |
|
DISTI #
17-M128AM-MLD
|
Mouser Electronics | Circular Metric Connectors M12 8P A-CODE MALE CONNECTOR MOLDING TYPE RoHS: Compliant | 0 |
|
$19.4900 / $27.3900 | Order Now |
|
DISTI #
71577146
|
RS | M12 8 POSITION A-CODE MOLD CONNECTOR, MALE, SHIELDED Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2700 / $21.7900 | RFQ |
|
|
Onlinecomponents.com | M12 8P A-CODE MALE CONNECTOR MOLDING TYPE COO: China RoHS: Compliant | 0 |
|
$19.5800 / $25.7100 | Buy Now |
|
DISTI #
77744066
|
Verical | M128AM-MLD Min Qty: 4 Package Multiple: 1 | Americas - 1820 |
|
$17.8461 / $22.5900 | Buy Now |
|
DISTI #
M128AM-MLD
|
L-com US | M12 mold connectors with solder cups are now available from L-com. These connectors are appropriate to direct solder to cable and can be over-molded or heat-shrinked. Available in male or female in 8 Position A-code, 4 Position D-Code and 8 Position X-code. The D and X-code connectors are rated for twisted pair or Ethernet applications while A-code is meant for straight wire use. All connectors are shielded and are IP67 or IP68 rated when properly terminated and mated. Min Qty: 1 Package Multiple: 1 | 1820 |
|
$17.8500 / $22.5900 | Buy Now |