Part Details for M12KSS-U-1500-SL by Omega Engineering
Results Overview of M12KSS-U-1500-SL by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12KSS-U-1500-SL Information
M12KSS-U-1500-SL by Omega Engineering is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S | |
| 54242-111500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
| 10118650-415004LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 15 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M12KSS-U-1500-SL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5880-M12KSS-U-1500-SL-ND
|
DigiKey | SPRING LOADED THERMOCOUPLE SENSO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.6900 | Buy Now |
|
DISTI #
M12KSS-U-1500-SL
|
Avnet Americas | M12 THERMOCOUPLE SENSORS FOR SPRING LOADING IN THERMOWELLS - Bulk (Alt: M12KSS-U-1500-SL) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$238.6900 | Buy Now |
|
DISTI #
75012624
|
RS | M12 TYPE K SL TC FOR 15IN WELL Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$267.5100 / $287.6400 | RFQ |