Part Details for M13S128324A-6BIG by Elite Semiconductor Memory Technology Inc
Overview of M13S128324A-6BIG by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M13S128324A-6BIG
M13S128324A-6BIG CAD Models
M13S128324A-6BIG Part Data Attributes
|
M13S128324A-6BIG
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M13S128324A-6BIG
Elite Semiconductor Memory Technology Inc
DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, LEAD FREE, MO-205, FBGA-144
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B144 | |
Length | 12 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.325 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm |
Alternate Parts for M13S128324A-6BIG
This table gives cross-reference parts and alternative options found for M13S128324A-6BIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M13S128324A-6BIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4D263238K-GC50T | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 | Samsung Semiconductor | M13S128324A-6BIG vs K4D263238K-GC50T |
K4D263238I-VC50T | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Samsung Semiconductor | M13S128324A-6BIG vs K4D263238I-VC50T |
M13S128324A-5BIG | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, LEAD FREE, MO-205, FBGA-144 | Elite Semiconductor Memory Technology Inc | M13S128324A-6BIG vs M13S128324A-5BIG |
NT5DS4M32EG-6 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Nanya Technology Corporation | M13S128324A-6BIG vs NT5DS4M32EG-6 |
MT46V4M32FK-4 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, PLASTIC, FBGA-144 | Micron Technology Inc | M13S128324A-6BIG vs MT46V4M32FK-4 |
MT46V4M32V1FK-4 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, 12 X 12 MM, PLASTIC, FBGA-144 | Micron Technology Inc | M13S128324A-6BIG vs MT46V4M32V1FK-4 |
EDD1232AABH-6B-E | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, ROHS COMPLIANT, FBGA-144 | Elpida Memory Inc | M13S128324A-6BIG vs EDD1232AABH-6B-E |
NT5DS4M32EG-5G | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, LEAD FREE, FBGA-144 | Nanya Technology Corporation | M13S128324A-6BIG vs NT5DS4M32EG-5G |
EDD1232ABBH-5C-E | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, ROHS COMPLIANT, FBGA-144 | Elpida Memory Inc | M13S128324A-6BIG vs EDD1232ABBH-5C-E |
K4D263238K-GC500 | DDR DRAM, 4MX32, 0.7ns, CMOS, PBGA144, FBGA-144 | Samsung Semiconductor | M13S128324A-6BIG vs K4D263238K-GC500 |