Part Details for M1459 by Spectrum Control
Results Overview of M1459 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1459 Information
M1459 by Spectrum Control is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for M1459
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M1459
|
TTI | RF Connectors / Coaxial Connectors TERMINATION 2.92MM 2W DC-40GHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
DISTI #
M1459
|
Richardson RFPD | Conn SMK Terminator 0Hz to 40GHz 50Ohm ST M RoHS: Compliant Min Qty: 10 | 0 |
|
$260.3500 / $289.2800 | Buy Now |
Part Details for M1459
M1459 CAD Models
M1459 Part Data Attributes
|
|
M1459
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
M1459
Spectrum Control
0MHz Min, 40000MHz Max, 50ohm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package | |
| Additional Feature | 2.92 Mm-M, I/P Power-Max(Peak)=500w | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| Operating Frequency-Max | 40000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -50 °C | |
| RF/Microwave Device Type | Termination | |
| VSWR-Max | 1.25 |