Part Details for M15KP180CAE3/TR by Microchip Technology Inc
Overview of M15KP180CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Price & Stock for M15KP180CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8538
|
Newark | Tvs 180V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip M15KP180CAE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.3700 / $21.1800 | Buy Now |
DISTI #
150-M15KP180CAE3/TR-ND
|
DigiKey | TVS 180V 5% 15000W BI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.1801 | Buy Now |
DISTI #
M15KP180CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 180V 15KW 2-Pin Case 5A - Tape and Reel (Alt: M15KP180CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.3700 / $22.8200 | Buy Now |
DISTI #
579-M15KP180CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 180V 5% 15000W bi RoHS: Compliant | 0 |
|
$21.1800 | Order Now |
DISTI #
M15KP180CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$21.1700 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 180V - Vc: 291V - Ipp: 52A - Axial DO-204AR - Level M Reliability - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$20.2300 / $42.3800 | Buy Now |
|
NAC | TVS 180V 5% 15000W bi, 5A RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.8800 / $23.2900 | Buy Now |
DISTI #
M15KP180CAE3/TR
|
Avnet Silica | Diode TVS Single Bi-Dir 180V 15KW 2-Pin Case 5A (Alt: M15KP180CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 15,000 Watt Bi-directional TVS - Vwm: 180V - Vc: 291V - Ipp: 52A - Axial DO-204AR - Level M Reliability - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$20.2300 / $42.3800 | Buy Now |
Part Details for M15KP180CAE3/TR
M15KP180CAE3/TR CAD Models
M15KP180CAE3/TR Part Data Attributes
|
M15KP180CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M15KP180CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 211 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 291 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | R-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 180 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |