There are no models available for this part yet.
Overview of M1MA142WK-T1 by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for M1MA142WK-T1 by Won-Top Electronics Co Ltd
Part Data Attributes for M1MA142WK-T1 by Won-Top Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
PLASTIC PACKAGE-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.15 W
|
Rep Pk Reverse Voltage-Max
|
80 V
|
Reverse Recovery Time-Max
|
0.003 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for M1MA142WK-T1
This table gives cross-reference parts and alternative options found for M1MA142WK-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA142WK-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA155WK | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-71, 3 PIN | Panasonic Electronic Components | M1MA142WK-T1 vs MA155WK |
DAN202KFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SMD3, SC-59, 3 PIN | ROHM Semiconductor | M1MA142WK-T1 vs DAN202KFH |
M1MA142WK-T1-LF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | M1MA142WK-T1 vs M1MA142WK-T1-LF |
DAN222MFH | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, VMD3, 3 PIN | ROHM Semiconductor | M1MA142WK-T1 vs DAN222MFH |
DAN215TL4 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | ROHM Semiconductor | M1MA142WK-T1 vs DAN215TL4 |
DAN222-TP-HF | Rectifier Diode, | Micro Commercial Components | M1MA142WK-T1 vs DAN222-TP-HF |
MA177A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon | Panasonic Electronic Components | M1MA142WK-T1 vs MA177A |