Part Details for M20-7830806 by Harwin
Overview of M20-7830806 by Harwin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M20-7830806
M20-7830806 CAD Models
M20-7830806 Part Data Attributes:
|
M20-7830806
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7830806
Harwin
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for M20-7830806
This table gives cross-reference parts and alternative options found for M20-7830806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7830806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2214S-16SG-85 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | SPC Multicomp | M20-7830806 vs 2214S-16SG-85 |
SSW-108-01-FM-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | M20-7830806 vs SSW-108-01-FM-D |
M20-7830822 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | M20-7830806 vs M20-7830822 |