Part Details for M22-LED230-R by Eaton Cutler-Hammer
Results Overview of M22-LED230-R by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-LED230-R Information
M22-LED230-R by Eaton Cutler-Hammer is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M22-LED230-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10R1851
|
Newark | Light Unit, Led Color:Red, Operating Voltage:-, Mounting Hole Dia:-, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip20, Product Range:M22 Modular Pushbutton Series, Lamp Voltage:85V To 264V Ac Rohs Compliant: No |Eaton Cutler Hammer M22-LED230-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$25.8600 / $36.4300 | Buy Now |
|
DISTI #
70057796
|
RS | LIGHT BLOCK, LED, 85-264VAC, FOR M22 SERIES, RMQ-TITAN SERIES, RMQ-TITAN SERIES Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5000 / $33.1100 | RFQ |
|
|
Onlinecomponents.com | LED Light Unit - Red - 230V - For M22 Series, RMQ-Titan Series. RoHS: Compliant | 0 |
|
$27.4300 / $35.9500 | Buy Now |