Part Details for M24256-BWDW6TG/A by STMicroelectronics
Overview of M24256-BWDW6TG/A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for M24256-BWDW6TG/A
M24256-BWDW6TG/A CAD Models
M24256-BWDW6TG/A Part Data Attributes:
|
M24256-BWDW6TG/A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-BWDW6TG/A
STMicroelectronics
32KX8 EEPROM 5V, PDSO8, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24256-BWDW6TG/A
This table gives cross-reference parts and alternative options found for M24256-BWDW6TG/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-BWDW6TG/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24256-BWDW6T | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6T |
M24256WDW3TP/AB | EEPROM, 32KX8, Serial, CMOS, PDSO8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256WDW3TP/AB |
M24256-BWDW5T | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW5T |
M24256-BWDW6TP | 256 Kbit Serial I2C Bus EEPROM | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6TP |
M24256-BWDW6TP/A | 32KX8 EEPROM 5V, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6TP/A |
M24256-BWDW6G/K | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6G/K |
M24256-BWDW6G/A | 32KX8 EEPROM 5V, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6G/A |
M24256-BWDW6 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6 |
M24256-BWDW6P/A | 32KX8 EEPROM 5V, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6P/A |
M24256-BWDW6P | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24256-BWDW6TG/A vs M24256-BWDW6P |