Part Details for M24308/2-17F by Amphenol Corporation
Overview of M24308/2-17F by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-17F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-17F
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: M24308/2-17F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
56W1095
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: 56W1095) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$17.4800 / $19.2900 | Buy Now |
DISTI #
M24308/2-17F
|
TTI | D-Sub High Density Connectors Mil-Spec D-Sub Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.0500 | Buy Now |
DISTI #
M24308/2-17F
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: M24308/2-17F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
56W1095
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: 56W1095) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$17.4800 / $19.2900 | Buy Now |
DISTI #
M24308/2-17F
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: M24308/2-17F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
56W1095
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: 56W1095) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$17.4800 / $19.2900 | Buy Now |
Part Details for M24308/2-17F
M24308/2-17F CAD Models
M24308/2-17F Part Data Attributes
|
M24308/2-17F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M24308/2-17F
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/2-17F
This table gives cross-reference parts and alternative options found for M24308/2-17F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-17F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-17F | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124 | TE Connectivity | M24308/2-17F vs M24308/2-17F |