Part Details for M24308/2-286F by ITT Interconnect Solutions
Overview of M24308/2-286F by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28286FUZ | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Tube | |
ISL28286FUZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, MSOP, /Reel |
Price & Stock for M24308/2-286F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/2-286F-ND
|
DigiKey | DSUB SOCKET 15CONTACTS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
37 In Stock |
|
$12.7185 / $24.6400 | Buy Now |
DISTI #
M24308/2-286F
|
Avnet Americas | M24308/2-286F - Bulk (Alt: M24308/2-286F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1625 / $18.1115 | Buy Now |
DISTI #
965-M24308/2-286F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium | 0 |
|
$11.7600 / $18.7600 | Order Now |
DISTI #
74747349
|
RS | D Sub,130778-0030 MS | ITT Cannon M24308/2-286F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7500 / $13.5700 | RFQ |
DISTI #
ITAM24308/2-286F
|
Heilind Electronics | D-SUB RECP 15 #22D SKT CRIMP | Americas - 0 in Stock |
|
$7.1100 / $8.2568 | Buy Now |
DISTI #
ITTM24308/2-286F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$13.5554 / $17.0536 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 15 POS Crimp ST Panel Mount | 0 |
|
$13.4300 / $19.5800 | Buy Now |
DISTI #
M24308/2-286F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 667 In Stock |
|
$9.9400 / $14.1500 | Buy Now |
DISTI #
ITTM24308/2-286F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$13.5554 / $17.0536 | Buy Now |
DISTI #
ITAM24308/2-286F
|
Interstate Connecting Components | D-SUB RECP 15 #22D SKT CRIMP | 0 |
|
$7.1100 / $8.2568 | Buy Now |
Part Details for M24308/2-286F
M24308/2-286F CAD Models
M24308/2-286F Part Data Attributes
|
M24308/2-286F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-286F
ITT Interconnect Solutions
DEMAM15S-F0-A101
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Days | |
Connector Type | D SUBMINIATURE CONNECTOR |