Part Details for M24308/2-38Z by ITT Interconnect Solutions
Overview of M24308/2-38Z by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-38Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8884
|
Newark | D Sub Connector, Standard, 50 Position, Receptacle, No. Of Contacts:50Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:Mil-C-24308 Series, Connector Body Material:Metal Body Rohs Compliant: No |Itt Cannon M24308/2-38Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 | Buy Now |
DISTI #
M24308/2-38Z
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: M24308/2-38Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/2-38Z
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: M24308/2-38Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/2-38Z
|
Avnet Americas | Conn D-Subminiature SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: M24308/2-38Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |