-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F999
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Db, Product Range:M24308 Series, Connector Body Material:Steel Body Rohs Compliant: No |Cinch Connectivity Solutions M24308/2-3F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
538-M24308/2-3F
|
Mouser Electronics | D-Sub MIL Spec Connectors DBMAM25S | 26 |
|
$34.3100 / $41.4400 | Buy Now |
DISTI #
70039640
|
RS | Connector d-subminiature crimp and pokereceptacle contacts included 25 position | Cinch M24308/2-3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$35.8500 / $42.9300 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 498 |
|
$24.8535 / $30.7710 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 6 |
|
$38.0452 | Buy Now |
|
Quest Components | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$20.9250 | Buy Now |
DISTI #
2751229
|
element14 Asia-Pacific | D SUB CONN, RCPT, 25POS, CRIMP RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$34.8220 / $36.6995 | Buy Now |
DISTI #
2751229
|
Farnell | D SUB CONN, RCPT, 25POS, CRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 39 Weeks, 5 Days Container: Each | 0 |
|
$34.5045 / $49.0394 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-3F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-3F
Cinch Connectivity Solutions
D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1750VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Power) | 5 A | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M24308/2-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-3Z | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | ADI Electronics Inc | M24308/2-3F vs M24308/2-3Z |