Part Details for M24308/23-1F by ITT Interconnect Solutions
Overview of M24308/23-1F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/23-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6739
|
Newark | D Sub Conn, Rcpt, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$11.3600 / $12.2300 | Buy Now |
DISTI #
1003-M24308/23-1F-ND
|
DigiKey | CONN DSUB RCPT 9POS PNL MNT SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
187 In Stock |
|
$9.1747 / $15.1800 | Buy Now |
DISTI #
IBC M24308/23-1F
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: IBC M24308/23-1F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/23-1F
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: M24308/23-1F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
38P6739
|
Avnet Americas | Conn High Density D-Sub SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 38P6739) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 72 Partner Stock |
|
$12.5300 / $15.3200 | Buy Now |
DISTI #
965-M24308231F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,1 ,9 | 0 |
|
$10.0000 / $15.1800 | Order Now |
DISTI #
71804574
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Straight PCB | ITT Cannon M24308/23-1F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4600 | RFQ |
DISTI #
ITTM24308/23-1F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$14.2200 / $17.8898 | Buy Now |
|
Onlinecomponents.com | Connectors, Electric, Rectangular, No environmental, Miniature, Polarized Shell, Rack and Panel, Socket Contacts Printed Wiring Board Termination Types |
82 In Stock |
|
$11.7200 / $20.3800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 14 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for M24308/23-1F
M24308/23-1F CAD Models
M24308/23-1F Part Data Attributes
|
M24308/23-1F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-1F
ITT Interconnect Solutions
DEMM9SM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for M24308/23-1F
This table gives cross-reference parts and alternative options found for M24308/23-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-31Z | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle | TE Connectivity | M24308/23-1F vs M24308/2-31Z |