M24308/24-33P
Description: D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug,

Overview of M24308/24-33P by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M24308/24-33P by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24308/24-33P by Defense Logistics Agency

M24308/24-33P
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
Board Mounting Option
HOLE .12
Body Breadth
0.509 inch
Body Depth
0.242 inch
Body Length
2.103 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .12
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Shell Material
STAINLESS STEEL
Shell Size
3/B
Terminal Pitch
2.76 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. M24308/24-33P
    Defense Logistics Agency
    D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug,
    VS

Alternate Parts for M24308/24-33P

This table gives cross-reference parts and alternative options found for M24308/24-33P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-33P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/24-33F D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, Defense Logistics Agency M24308/24-33P vs M24308/24-33F
Part Number Description Manufacturer Compare
M24308/24-33F D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, Defense Logistics Agency M24308/24-33P vs M24308/24-33F
M24308/24-33F D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-33P vs M24308/24-33F
M24308/24-33K D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-33P vs M24308/24-33K
M24308/24-33P D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-33P vs M24308/24-33P
M24308/24-33T D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-33P vs M24308/24-33T
M24308/24-33K D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12, Plug, Defense Logistics Agency M24308/24-33P vs M24308/24-33K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/24-33P by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/24-33P by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of M24308/24-33P would you like to use for your alert(s)?
  • Please alert me when M24308/24-33P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/24-33P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/24-33P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/24-33P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/24-33P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/24-33P by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: