Part Details for M24308/24-53F by ITT Interconnect Solutions
Overview of M24308/24-53F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-53F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/24-53F-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SOLDER Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1674 | Buy Now |
DISTI #
M24308/24-53F
|
Avnet Americas | DSUB,50,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-53F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5375 / $93.8135 | Buy Now |
DISTI #
965-M243082453F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,5 ,50 | 0 |
|
$70.1500 / $87.0500 | Order Now |
DISTI #
74747263
|
RS | D Sub,130778-0028 MS | ITT Cannon M24308/24-53F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4400 | RFQ |
DISTI #
ITTM24308/24-53F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$64.9636 / $66.1667 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port Package | 0 |
|
$64.9400 / $182.5600 | Buy Now |
DISTI #
M24308/24-53F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1684 In Stock |
|
$43.1700 / $58.0300 | Buy Now |
DISTI #
M24308/24-53F
|
Avnet Americas | DSUB,50,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-53F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5375 / $93.8135 | Buy Now |
DISTI #
M24308/24-53F
|
Avnet Americas | DSUB,50,PLG,PCB,CAD,RIGHT ANGLE W/BRKT .183" - Bulk (Alt: M24308/24-53F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$47.5375 / $93.8135 | Buy Now |
DISTI #
ITTM24308/24-53F
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$64.9636 / $66.1667 | Buy Now |
Part Details for M24308/24-53F
M24308/24-53F CAD Models
M24308/24-53F Part Data Attributes
|
M24308/24-53F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-53F
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |