Part Details for M24308/24-53Z by ITT Interconnect Solutions
Overview of M24308/24-53Z by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-53Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7804
|
Newark | Connector,d-Shell,pcb Mount,plug,50 Contacts,pin,r Angle Pc Tail Terminal,hole .115-.125 |Itt Cannon M24308/24-53Z Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.8400 / $77.2800 | Buy Now |
DISTI #
1003-M24308/24-53Z-ND
|
DigiKey | CONN D-SUB PLUG 50POS R/A SOLDER Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8327 | Buy Now |
DISTI #
M24308/24-53Z
|
Avnet Americas | Conn D-Subminiature PL 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: M24308/24-53Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3000 / $89.3550 | Buy Now |
DISTI #
965-M243082453Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Zinc,5 ,50 | 0 |
|
$66.8200 / $82.9100 | Order Now |
DISTI #
74747296
|
RS | D Sub,130775-0106 MS | ITT Cannon M24308/24-53Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0000 | RFQ |
DISTI #
ITTM24308/24-53Z
|
Heilind Electronics | D-SUB CONNECTOR PCB 130775-0106 MS | Americas - 0 in Stock |
|
$62.0000 / $63.1482 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PLUG ASY,R/A,109,ZN,5 RoHS: Compliant | 0 |
|
$59.9600 / $164.2200 | Buy Now |
DISTI #
M24308/24-53Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,5 ,50 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2296 In Stock |
|
$43.2000 / $58.0600 | Buy Now |
DISTI #
M24308/24-53Z
|
Avnet Americas | Conn D-Subminiature PL 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: M24308/24-53Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3000 / $89.3550 | Buy Now |
DISTI #
M24308/24-53Z
|
Avnet Americas | Conn D-Subminiature PL 50 POS Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: M24308/24-53Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3000 / $89.3550 | Buy Now |
Part Details for M24308/24-53Z
M24308/24-53Z CAD Models
M24308/24-53Z Part Data Attributes
|
M24308/24-53Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-53Z
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/24-53Z
This table gives cross-reference parts and alternative options found for M24308/24-53Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-53Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-53F | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-53Z vs M24308/24-53F |
M24308/24-53K | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-53Z vs M24308/24-53K |
M24308/24-53Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-53Z vs M24308/24-53Z |