Part Details for M24308/4-1F by Cinch Connectivity Solutions
Overview of M24308/4-1F by Cinch Connectivity Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F844
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:M24308 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: No |Cinch Connectivity Solutions M24308/4-1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$36.4800 / $51.5400 | Buy Now |
DISTI #
538-M24308/4-1F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-Sub 9P Male Crimp Contact RoHS: Not Compliant | 104 |
|
$41.4600 / $54.4200 | Buy Now |
DISTI #
70039655
|
RS | connector d-subminiature crimp and pokeplug 9 pin contact(included) | Cinch M24308/4-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$59.8900 / $77.7900 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 7 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 10 |
|
$14.4274 / $16.2308 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 4 |
|
$64.2998 / $67.6840 | Buy Now |
DISTI #
CIMM24308/4-1F
|
Interstate Connecting Components | DEMAM9PA101 MIL-DTL-24308 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$20.0000 / $30.7700 | Buy Now |
DISTI #
2751231
|
element14 Asia-Pacific | D SUB CONN, PLUG, 9POS, CRIMP RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$35.1778 | Buy Now |
DISTI #
2751231
|
Farnell | D SUB CONN, PLUG, 9POS, CRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$37.3052 / $46.3523 | Buy Now |
Part Details for M24308/4-1F
M24308/4-1F CAD Models
M24308/4-1F Part Data Attributes:
|
M24308/4-1F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-1F
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/4-1F
This table gives cross-reference parts and alternative options found for M24308/4-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-1Z | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-1F vs M24308/4-1Z |