Part Details for M24308/4-262F by Defense Logistics Agency
Overview of M24308/4-262F by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30262F3GP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
10106262-F007002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15P+28S STB, Right Angle, Header. | |
10106262-F203001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 15ACP+2LP+12S STB, Right Angle, Header. |
Part Details for M24308/4-262F
M24308/4-262F CAD Models
M24308/4-262F Part Data Attributes
|
M24308/4-262F
Defense Logistics Agency
Buy Now
|
Compare Parts:
M24308/4-262F
Defense Logistics Agency
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |