Part Details for M24308/6-563 by Amphenol Positronic
Overview of M24308/6-563 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/6-563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/6-563-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.3960 | Buy Now |
DISTI #
276-M24308/6-563
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$163.3900 | Order Now |
DISTI #
POSM24308/6-563
|
Heilind Electronics | D-SUB RECP 15 #20 SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/6-563
|
Interstate Connecting Components | D-SUB RECP 15 #20 SKT CRIMP | 0 |
|
Buy Now |
Part Details for M24308/6-563
M24308/6-563 CAD Models
M24308/6-563 Part Data Attributes
|
M24308/6-563
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/6-563
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/6-563
This table gives cross-reference parts and alternative options found for M24308/6-563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/6-563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD15F0S500X | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | M24308/6-563 vs SD15F0S500X |
SD15F0000X-759.1 | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | M24308/6-563 vs SD15F0000X-759.1 |
ORD15F0S200S | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | M24308/6-563 vs ORD15F0S200S |
204440-1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | M24308/6-563 vs 204440-1 |
8656O15SHTLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | M24308/6-563 vs 8656O15SHTLF |
SD15F00200X | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | M24308/6-563 vs SD15F00200X |
DAMA15SNMBFR163 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/6-563 vs DAMA15SNMBFR163 |
8656V15SLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | M24308/6-563 vs 8656V15SLF |
DAMAY15SNMBFR163 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/6-563 vs DAMAY15SNMBFR163 |
ORD15F00200C | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | M24308/6-563 vs ORD15F00200C |