-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24512-WMW6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-WMW6
STMicroelectronics
64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.3 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24512-WMW6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-WMW6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-WMW5G | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | M24512-WMW6 vs M24512-WMW5G |
M24512-WMW6TG | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-WMW6 vs M24512-WMW6TG |
M24512-WMW5T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SO-8 | STMicroelectronics | M24512-WMW6 vs M24512-WMW5T |
M24512-WMW5TP | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SO-8 | STMicroelectronics | M24512-WMW6 vs M24512-WMW5TP |
M24512-WMW3TP/AB | EEPROM 5V | STMicroelectronics | M24512-WMW6 vs M24512-WMW3TP/AB |
M24512-WMW6T | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24512-WMW6 vs M24512-WMW6T |
M24512-WMW6G/K | 64KX8 EEPROM 5V, PDSO8, 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-WMW6 vs M24512-WMW6G/K |
M24512-WMW6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-WMW6 vs M24512-WMW6P |
M24512-WMW3G/K | EEPROM 5V | STMicroelectronics | M24512-WMW6 vs M24512-WMW3G/K |
M24512-WMW3P/AB | EEPROM 5V | STMicroelectronics | M24512-WMW6 vs M24512-WMW3P/AB |