Memory
M24C01-WMB3TP
STMicroelectronics
Description: 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8

Overview of M24C01-WMB3TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M24C01-WMB3TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C01-WMB3TP by STMicroelectronics

M24C01-WMB3TP
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
2 X 3 MM, LEAD FREE, MLP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-XDSO-N8
Length
3 mm
Memory Density
1024 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. M24C01-WMB3TP
    STMicroelectronics
    128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8
    VS

Alternate Parts for M24C01-WMB3TP

This table gives cross-reference parts and alternative options found for M24C01-WMB3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-WMB3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C01-WMB3P 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3P
M24C01-WMB3G 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3G
M24C01-WMB3T/W 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3T/W
M24C01-WMB3G/W 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3G/W
M24C01-WMB3TG 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3TG
M24C01-WMC3TP/S 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMC3TP/S
M24C01-WMC3TG/S 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMC3TG/S
M24C01-WMB3P/G 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, LEAD FREE, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3P/G
M24C01-WMB3T 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3T
M24C01-WMB3/W 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-WMB3/W
Part Number Description Manufacturer Compare
BR24L01NUX-WTR EEPROM, 128X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 ROHM Semiconductor M24C01-WMB3TP vs BR24L01NUX-WTR
M95010-MB3T/W 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M24C01-WMB3TP vs M95010-MB3T/W
M95010-WMB3/S 128X8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M24C01-WMB3TP vs M95010-WMB3/S
24VL014HT/P 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc M24C01-WMB3TP vs 24VL014HT/P
CAT25010VP2E-T3 EEPROM, 128X8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor M24C01-WMB3TP vs CAT25010VP2E-T3
M24C01-RMB6P 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-RMB6P
93LC46A-TI/MCX 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc M24C01-WMB3TP vs 93LC46A-TI/MCX
CAT24C01VP2IT3 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor M24C01-WMB3TP vs CAT24C01VP2IT3
M24C01-MB3/G 128X8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M24C01-WMB3TP vs M24C01-MB3/G
S-25C010A1I8T1G EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, SNT-8 ABLIC Inc. M24C01-WMB3TP vs S-25C010A1I8T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C01-WMB3TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C01-WMB3TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C01-WMB3TP would you like to use for your alert(s)?
  • Please alert me when M24C01-WMB3TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C01-WMB3TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C01-WMB3TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C01-WMB3TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C01-WMB3TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C01-WMB3TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: