-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3275
|
Newark | Eeprom, 2Kbit, I2C, Nsoic-8, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C02-RMN6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10335 |
|
$0.0740 | Buy Now |
DISTI #
23AC7306
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C02-RMN6P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
497-8559-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2542 In Stock |
|
$0.1241 / $0.1800 | Buy Now |
DISTI #
M24C02-RMN6P
|
Avnet Americas | EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, NSOIC - Rail/Tube (Alt: M24C02-RMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 1500 |
|
$0.0891 / $0.0930 | Buy Now |
DISTI #
23AH3275
|
Avnet Americas | EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, NSOIC - Bulk (Alt: 23AH3275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 5525 Partner Stock |
|
$0.1630 / $0.2130 | Buy Now |
DISTI #
511-M24C02-RMN6P
|
Mouser Electronics | EEPROM 1.8-5.5V 2K (256x8) RoHS: Compliant | 26386 |
|
$0.0960 / $0.1800 | Buy Now |
|
Future Electronics | M24C02 Series 2 Kb (256 x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 48000Tube |
|
$0.0874 / $0.1080 | Buy Now |
|
Future Electronics | M24C02 Series 2 Kb (256 x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 8000Tube |
|
$0.0874 / $0.1080 | Buy Now |
|
Future Electronics | M24C02 Series 2 Kb (256 x 8) 1.8 V Surface Mount I2C Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.0891 / $0.1130 | Buy Now |
DISTI #
77686780
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2306 | Americas - 9825 |
|
$0.0882 / $0.1474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C02-RMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-RMN6P
STMicroelectronics
2 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C02-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C02-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C02-RMN6G | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C02-RMN6P vs M24C02-RMN6G |
M24C02-RMN6TG | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C02-RMN6P vs M24C02-RMN6TG |
M24C02-RMN6TP | 2 Kbit serial I2C bus EEPROM | STMicroelectronics | M24C02-RMN6P vs M24C02-RMN6TP |
M24C02-RMN6 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M24C02-RMN6P vs M24C02-RMN6 |