Datasheets
M24C08-WMN5G by: STMicroelectronics

I2C/2-WIRE SERIAL EEPROM

Part Details for M24C08-WMN5G by STMicroelectronics

Overview of M24C08-WMN5G by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M24C08-WMN5G

M24C08-WMN5G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24C08-WMN5G Part Data Attributes

M24C08-WMN5G STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C08-WMN5G STMicroelectronics I2C/2-WIRE SERIAL EEPROM
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Memory IC Type EEPROM
Serial Bus Type I2C

Alternate Parts for M24C08-WMN5G

This table gives cross-reference parts and alternative options found for M24C08-WMN5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C08-WMN5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24C08-WMN6TP/S SPI BUS SERIAL EEPROM STMicroelectronics M24C08-WMN5G vs M24C08-WMN6TP/S
M24C08-WMN3G/W 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN5G vs M24C08-WMN3G/W
M24C08-WMN6TP 8 Kbit serial I2C bus EEPROM STMicroelectronics M24C08-WMN5G vs M24C08-WMN6TP
M24C08-WMN3T/W 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN5G vs M24C08-WMN3T/W
M24C08-WMN5TP/S SPI BUS SERIAL EEPROM STMicroelectronics M24C08-WMN5G vs M24C08-WMN5TP/S
M24C08-WMN5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C08-WMN5G vs M24C08-WMN5P
M24C08-WMN3T/S 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN5G vs M24C08-WMN3T/S
M24C08-WMN3P/W 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN5G vs M24C08-WMN3P/W
M24C08-WMN3TP/S 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN5G vs M24C08-WMN3TP/S
M24C08-WMN3TP/G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M24C08-WMN5G vs M24C08-WMN3TP/G
Part Number Description Manufacturer Compare
M24C08-WMN6TP/S SPI BUS SERIAL EEPROM STMicroelectronics M24C08-WMN5G vs M24C08-WMN6TP/S
24LC08BHT-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08BHT-I/SN
24LC08BE/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08BE/ST
24LC08BTI/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08BTI/MS
24LC08B-I/PROC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08B-I/PROC
24LC08BHT-E/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc M24C08-WMN5G vs 24LC08BHT-E/OT
24LC08B-I/MCG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08B-I/MCG
24LC08B-ET/MS 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08B-ET/MS
24LC08B-E/MCG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08B-E/MCG
24LC08BH-E/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M24C08-WMN5G vs 24LC08BH-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C08-WMN5G by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C08-WMN5G by STMicroelectronics

  • Please alert me when M24C08-WMN5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C08-WMN5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C08-WMN5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C08-WMN5G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C08-WMN5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C08-WMN5G by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: