Part Details for M24C16-FCS6P by STMicroelectronics
Overview of M24C16-FCS6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24C16-FCS6P
M24C16-FCS6P CAD Models
M24C16-FCS6P Part Data Attributes
|
M24C16-FCS6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-FCS6P
STMicroelectronics
I2C/2-WIRE SERIAL EEPROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.255 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.346 mm | |
Terminal Position | BOTTOM | |
Width | 1.21 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M24C16-FCS6P
This table gives cross-reference parts and alternative options found for M24C16-FCS6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-FCS6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C16-RCS5P/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-RCS5P/S |
M24C16-RCS6P/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-RCS6P/S |
M24C16-FCS5P/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-FCS5P/S |
M24C16-RCS5TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-RCS5TP |
M24C16-RCS5TG | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-RCS5TG |
M24C16-RCS5P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-RCS5P |
M24C16-FCS6G/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-FCS6G/S |
M24C16-RCS6G/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-RCS6G/S |
M24C16-RCS6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-RCS6P |
M24C16-FCS6TP/S | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FCS6P vs M24C16-FCS6TP/S |