Part Details for M24C16-FMB5TG by STMicroelectronics
Overview of M24C16-FMB5TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M24C16-FMB5TG
M24C16-FMB5TG CAD Models
M24C16-FMB5TG Part Data Attributes
|
M24C16-FMB5TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-FMB5TG
STMicroelectronics
2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for M24C16-FMB5TG
This table gives cross-reference parts and alternative options found for M24C16-FMB5TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-FMB5TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C16-RMB3/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 | STMicroelectronics | M24C16-FMB5TG vs M24C16-RMB3/S |
M24C16-RMB3TG/W | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C16-FMB5TG vs M24C16-RMB3TG/W |
M24C16-FMB5P | IC,SERIAL EEPROM,2KX8,CMOS,LLCC,8PIN,PLASTIC | STMicroelectronics | M24C16-FMB5TG vs M24C16-FMB5P |
M24C16-RMB3TP/W | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C16-FMB5TG vs M24C16-RMB3TP/W |
M24C16-FMC6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMB5TG vs M24C16-FMC6P |
M24C16-RMC6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMB5TG vs M24C16-RMC6G |
M24C16-RMB6G | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C16-FMB5TG vs M24C16-RMB6G |
M24C16-FMC6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMB5TG vs M24C16-FMC6G |
M24C16-RMB6TP | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C16-FMB5TG vs M24C16-RMB6TP |
M24C16-RMB3P/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M24C16-FMB5TG vs M24C16-RMB3P/S |