-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6673
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M24C16-FMH6TG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33640 |
|
$0.1920 / $0.2520 | Buy Now |
DISTI #
79X6382
|
Newark | Eeprom S. I2C |Stmicroelectronics M24C16-FMH6TG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14333-1-ND
|
DigiKey | IC EEPROM 16KBIT I2C 5UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74927 In Stock |
|
$0.1767 / $0.2300 | Buy Now |
DISTI #
M24C16-FMH6TG
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R - Tape and Reel (Alt: M24C16-FMH6TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1140 | Buy Now |
DISTI #
511-M24C16-FMH6TG
|
Mouser Electronics | EEPROM 16 Kbit serial I2C bus EEPROM RoHS: Compliant | 68586 |
|
$0.1760 / $0.2300 | Buy Now |
|
STMicroelectronics | 16 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 74158 |
|
$0.1700 / $0.2300 | Buy Now |
|
Future Electronics | EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz 900ns 5-UFDFPN (1.7x1.4) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1760 / $0.1910 | Buy Now |
DISTI #
M24C16-FMH6TG
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 2kx8bit, 1.7÷5.5V, 400kHz Min Qty: 1 | 0 |
|
$0.2650 / $0.8120 | RFQ |
|
Ameya Holding Limited | UFDFPN5EEPROM I2CB 16K 1.7V TO 5.5V | 147153 |
|
RFQ | |
DISTI #
M24C16-FMH6TG
|
Avnet Silica | EEPROM Serial-I2C 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R (Alt: M24C16-FMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C16-FMH6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C16-FMH6TG
STMicroelectronics
16 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-XBCC-N5 | |
Length | 1.7 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | SOLCC5,.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for M24C16-FMH6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-FMH6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C16-FMH5TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-FMH5TP |
M24C16-FMH6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-FMH6G |
M24C16-FMH6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-FMH6P |
M24C16-RMH6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-RMH6G |
M24C16-RMH6TG | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-RMH6TG |
M24C16-FMH5TG | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-FMH5TG |
M24C16-FMH6TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-FMH6TP |
M24C16-FMH5P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-FMH5P |
M24C16-RMH5TG | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-RMH5TG |
M24C16-RMH6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C16-FMH6TG vs M24C16-RMH6P |