Memory
M24C16-RDS3G/S
STMicroelectronics
Description: 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8

Overview of M24C16-RDS3G/S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M24C16-RDS3G/S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C16-RDS3G/S by STMicroelectronics

M24C16-RDS3G/S
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.0008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. M24C16-RDS3G/S
    STMicroelectronics
    2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for M24C16-RDS3G/S

This table gives cross-reference parts and alternative options found for M24C16-RDS3G/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-RDS3G/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24C16-RDS3G/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3G/W
M24C16-RDS3TP/S 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3TP/S
M24C16-RDS6TG 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS6TG
M24C16-RDS3G IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3G
M24C16-RDS3TG/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3TG/W
M24C16-RDS3TG/S 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3TG/S
M24C16-RDS3/S 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3/S
M24C16-RDS3TG IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3TG
M24C16-RDS3P IC,SERIAL EEPROM,2KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3P
M24C16-RDS6P 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS6P
Part Number Description Manufacturer Compare
M24C16-RDW3 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDW3
M24C16-FBN6G I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-RDS3G/S vs M24C16-FBN6G
BR24L16FVM-WTR EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor M24C16-RDS3G/S vs BR24L16FVM-WTR
M24C16-FTW20I/90 16 Kbit serial I2C bus EEPROM STMicroelectronics M24C16-RDS3G/S vs M24C16-FTW20I/90
M24C16-RMB6TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RMB6TP
M24C16-FCS5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics M24C16-RDS3G/S vs M24C16-FCS5P
M24C16-RDS3T/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDS3T/W
S-24C16AFJ-TB-01 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc M24C16-RDS3G/S vs S-24C16AFJ-TB-01
24AA16T-I/SNG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc M24C16-RDS3G/S vs 24AA16T-I/SNG
M24C16-RDW5TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M24C16-RDS3G/S vs M24C16-RDW5TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C16-RDS3G/S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C16-RDS3G/S by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C16-RDS3G/S would you like to use for your alert(s)?
  • Please alert me when M24C16-RDS3G/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C16-RDS3G/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C16-RDS3G/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C16-RDS3G/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C16-RDS3G/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C16-RDS3G/S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: