Memory
M24C16-WMB3/G
STMicroelectronics
Description: 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8

Overview of M24C16-WMB3/G by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M24C16-WMB3/G by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M24C16-WMB3/G by STMicroelectronics

M24C16-WMB3/G
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
VSON,
Pin Count
8
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-XDSO-N8
Length
3 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M24C16-WMB3/G
    STMicroelectronics
    2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8
    VS

Alternate Parts for M24C16-WMB3/G

This table gives cross-reference parts and alternative options found for M24C16-WMB3/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C16-WMB3/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C16AY5-10YU-2.7 EEPROM, 2KX8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, LEAD AND HALOGEN FREE, MO-229, DFN-8 Atmel Corporation M24C16-WMB3/G vs AT24C16AY5-10YU-2.7
CAT25080VP2I-T3 EEPROM, 1KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor M24C16-WMB3/G vs CAT25080VP2I-T3
CAT93C56VP2I-GT2 EEPROM, 128X16, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor M24C16-WMB3/G vs CAT93C56VP2I-GT2
AT93C56AY1-10YU-2.7 EEPROM, 128X16, Serial, CMOS, 4.90 X 3 MM, LEAD AND HALOGEN FREE, MSOP-8 Atmel Corporation M24C16-WMB3/G vs AT93C56AY1-10YU-2.7
CAT93C56VP2E-GT3 EEPROM, 128X16, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor M24C16-WMB3/G vs CAT93C56VP2E-GT3
CAT25080VP2E-GT3 EEPROM, 1KX8, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor M24C16-WMB3/G vs CAT25080VP2E-GT3
AT24C08AY1-10YU-2.7 EEPROM, 1KX8, Serial, CMOS, 4.90 X 3 MM, MSOP-8 Atmel Corporation M24C16-WMB3/G vs AT24C08AY1-10YU-2.7
M24C16-MB3T/G 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M24C16-WMB3/G vs M24C16-MB3T/G
AT25160AY5-10YU-1.8 EEPROM, 2KX8, Serial, CMOS, 2 X 3 MM, 0.50 MM PITCH, LEAD AND HALOGEN FREE, DFN-8 Atmel Corporation M24C16-WMB3/G vs AT25160AY5-10YU-1.8
CAT93C56VP2I-T3 EEPROM, 128X16, Serial, CMOS, 2 X 3 MM, GREEN, MO-229, TDFN-8 Catalyst Semiconductor M24C16-WMB3/G vs CAT93C56VP2I-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C16-WMB3/G by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C16-WMB3/G by STMicroelectronics

Select Manufacturer
Which Manufacturer of M24C16-WMB3/G would you like to use for your alert(s)?
  • Please alert me when M24C16-WMB3/G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24C16-WMB3/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C16-WMB3/G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24C16-WMB3/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C16-WMB3/G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C16-WMB3/G by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: