-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, energy harvesting, I<sup>2</sup>C bus and ISO 15693 RF interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9292
|
Newark | Nfc/Rfid Tag Ic, 13.567Mhz, Mlp-Ep-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:4Kbit, Output Power:-, Rf Ic Case Style:Mlp-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Stmicroelectronics M24LR04E-RMC6T/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 536 |
|
$0.1880 | Buy Now |
DISTI #
27AC9551
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24LR04E-RMC6T/2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5510 | Buy Now |
DISTI #
497-13743-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8UFDFPN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
74644 In Stock |
|
$0.4978 / $1.3700 | Buy Now |
DISTI #
M24LR04E-RMC6T/2
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24LR04E-RMC6T/2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 20000 |
|
$0.5505 | Buy Now |
DISTI #
M24LR04E-RMC6T/2
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24LR04E-RMC6T/2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
M24LR04E-RMC6T/2
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24LR04E-RMC6T/2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5505 | Buy Now |
DISTI #
51AC9292
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Product that comes on tape, but is not reeled (Alt: 51AC9292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 536 Partner Stock |
|
$0.9040 / $1.1900 | Buy Now |
DISTI #
511-M24LR04E-RMC6T2
|
Mouser Electronics | NFC/RFID Tags & Transponders 4-Kbit EEProm 400kHz 13.56Mhz 1.8 to 5.5 RoHS: Compliant | 28397 |
|
$0.5060 / $1.0600 | Buy Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface RoHS: Compliant Min Qty: 1 | 28468 |
|
$0.6600 / $1.0400 | Buy Now |
|
Future Electronics | NFC/RFID Tag w/ 4-Kbit EEPROM /Energy harvesting/I²C Bus/ISO 15693 RF Interface RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24LR04E-RMC6T/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24LR04E-RMC6T/2
STMicroelectronics
Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, energy harvesting, I<sup>2</sup>C bus and ISO 15693 RF interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |