Part Details for M24LR16E-RUW20/2 by STMicroelectronics
Overview of M24LR16E-RUW20/2 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for M24LR16E-RUW20/2
M24LR16E-RUW20/2 CAD Models
M24LR16E-RUW20/2 Part Data Attributes
|
M24LR16E-RUW20/2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24LR16E-RUW20/2
STMicroelectronics
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X32 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M24LR16E-RUW20/2
This table gives cross-reference parts and alternative options found for M24LR16E-RUW20/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24LR16E-RUW20/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24G16NUX-3ATR | EEPROM, 2KX8, Serial, CMOS, PDSO8, VSON-8 | ROHM Semiconductor | M24LR16E-RUW20/2 vs BR24G16NUX-3ATR |
M24C16-FBN6TG | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-FBN6TG |
M24C16-RMN3TG/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-RMN3TG/S |
M24C16-RDS3TP/W | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-RDS3TP/W |
M24C16-RDS3/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-RDS3/S |
24AA16T-I/OTG | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | M24LR16E-RUW20/2 vs 24AA16T-I/OTG |
M24C16-RMH5P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-RMH5P |
M24C16-FMN5P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-FMN5P |
M24C16-RMH6TG | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-RMH6TG |
M24C16-FDW3TP/S | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M24LR16E-RUW20/2 vs M24C16-FDW3TP/S |