-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6812
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M24M01-RMN6TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37606 |
|
$1.1100 / $1.5000 | Buy Now |
DISTI #
26AC2507
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24M01-RMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 780000 |
|
$1.1700 | Buy Now |
DISTI #
56P9126
|
Newark | Eeprom S. I2C |Stmicroelectronics M24M01-RMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6351-1-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15806 In Stock |
|
$0.9748 / $1.4100 | Buy Now |
DISTI #
M24M01-RMN6TP
|
Avnet Americas | EEPROM, Serial I2C, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24M01-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 780000 |
|
RFQ | |
DISTI #
M24M01-RMN6TP
|
Avnet Americas | EEPROM, Serial I2C, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24M01-RMN6TP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4560 / $0.5189 | Buy Now |
DISTI #
511-M24M01-RMN6TP
|
Mouser Electronics | EEPROM 1 Mbit Serial RoHS: Compliant | 18214 |
|
$0.9400 / $1.3900 | Buy Now |
|
STMicroelectronics | 1 Mbit Serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 18218 |
|
$1.0700 / $1.3400 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 282500Reel |
|
$0.9250 / $0.9750 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 55000Reel |
|
$0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24M01-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M01-RMN6TP
STMicroelectronics
1 Mbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24M01-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24M01-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24M01-RMN6P | 1 Mbit serial I2C bus EEPROM | STMicroelectronics | M24M01-RMN6TP vs M24M01-RMN6P |