Part Details for M251206BB1500JP500 by Vishay Intertechnologies
Results Overview of M251206BB1500JP500 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M251206BB1500JP500 Information
M251206BB1500JP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M251206BB1500JP500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
M251206BB1500JP500
|
Avnet Americas | M25 SI 100 150R 5% P5 e3 - Product that comes on tape, but is not reeled (Alt: M251206BB1500JP500) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1814 / $0.1852 | Buy Now |
|
DISTI #
594-M251206BB1500JP5
|
Mouser Electronics | Thin Film Resistors - SMD M25 SI 100 150R 5% P5 e3 RoHS: Compliant | 0 |
|
$0.1890 / $0.1930 | Order Now |
|
DISTI #
M251206BB1500JP500
|
Avnet Abacus | M25 SI 100 150R 5 P5 e3 (Alt: M251206BB1500JP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Vyrian | Resistors | 7556 |
|
RFQ |
US Tariff Estimator: M251206BB1500JP500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M251206BB1500JP500
M251206BB1500JP500 Part Data Attributes
|
|
M251206BB1500JP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M251206BB1500JP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 150ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Flame Proof, Laser Trimmable | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% |