Part Details for M25P20-VMN3TGB by Numonyx Memory Solutions
Overview of M25P20-VMN3TGB by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Automotive
Part Details for M25P20-VMN3TGB
M25P20-VMN3TGB CAD Models
M25P20-VMN3TGB Part Data Attributes
|
M25P20-VMN3TGB
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25P20-VMN3TGB
Numonyx Memory Solutions
Flash, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G8 | |
Memory IC Type | FLASH | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for M25P20-VMN3TGB
This table gives cross-reference parts and alternative options found for M25P20-VMN3TGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMN3TGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P20S-VMN6GB | 2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P20-VMN3TGB vs M25P20S-VMN6GB |
M25P20-VMN6G | 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 | STMicroelectronics | M25P20-VMN3TGB vs M25P20-VMN6G |
M25P20SVMN6P | Flash, 256KX8, PDSO8, SOP-8 | Numonyx Memory Solutions | M25P20-VMN3TGB vs M25P20SVMN6P |
M25P20-VMN6GBA | Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P20-VMN3TGB vs M25P20-VMN6GBA |
M25P20-VMN3TPB | Flash, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P20-VMN3TGB vs M25P20-VMN3TPB |
M25P20S-VMN6PB | 2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P20-VMN3TGB vs M25P20S-VMN6PB |
M25P20-VMN3P | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | Numonyx Memory Solutions | M25P20-VMN3TGB vs M25P20-VMN3P |
M25P20-VMN3TP | 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | STMicroelectronics | M25P20-VMN3TGB vs M25P20-VMN3TP |
M25P20-VMN6TP | 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | STMicroelectronics | M25P20-VMN3TGB vs M25P20-VMN6TP |
M25P20-VMN3TPB | Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | M25P20-VMN3TGB vs M25P20-VMN3TPB |