Memory
M25P20-VMN6P
Description: Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M25P20-VMN6P by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities Transportation and Logistics Automotive

CAD Models for M25P20-VMN6P by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P20-VMN6P by Micron Technology Inc

M25P20-VMN6P
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Additional Feature
40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK)
40 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P20-VMN6P
    Micron Technology Inc
    Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M25P20-VMN6P

This table gives cross-reference parts and alternative options found for M25P20-VMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P20-VMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P20S-VMN6GB 2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25P20-VMN6P vs M25P20S-VMN6GB
M25P20-VMN6G 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-8 STMicroelectronics M25P20-VMN6P vs M25P20-VMN6G
M25P20SVMN6P Flash, 256KX8, PDSO8, SOP-8 Numonyx Memory Solutions M25P20-VMN6P vs M25P20SVMN6P
M25P20-VMN6GBA Flash, 2MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25P20-VMN6P vs M25P20-VMN6GBA
M25P20-VMN3TPB Flash, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P20-VMN6P vs M25P20-VMN3TPB
M25P20S-VMN6PB 2M X 1 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Micron Technology Inc M25P20-VMN6P vs M25P20S-VMN6PB
M25P20-VMN3P Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 Numonyx Memory Solutions M25P20-VMN6P vs M25P20-VMN3P
M25P20-VMN3TP 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 STMicroelectronics M25P20-VMN6P vs M25P20-VMN3TP
M25P20-VMN6TP 256K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 STMicroelectronics M25P20-VMN6P vs M25P20-VMN6TP
M25P20-VMN3TPB Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P20-VMN6P vs M25P20-VMN3TPB
Part Number Description Manufacturer Compare
M25P20-VMN6T Flash, 256KX8, PDSO8, 0.150 INCH, PLASTIC, SO-8 Micron Technology Inc M25P20-VMN6P vs M25P20-VMN6T
M25P20-VMN6G Flash, 256KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P20-VMN6P vs M25P20-VMN6G
IS25LD020-JVLA1 Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc M25P20-VMN6P vs IS25LD020-JVLA1
M25P20SVMN6G Flash, 256KX8, PDSO8, SOP-8 Numonyx Memory Solutions M25P20-VMN6P vs M25P20SVMN6G
M45PE20-VMP6TP Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P20-VMN6P vs M45PE20-VMP6TP
IS25LD020-JVLA2 Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc M25P20-VMN6P vs IS25LD020-JVLA2
IS25LD020-JVLI Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc M25P20-VMN6P vs IS25LD020-JVLI
IS25LQ020A-JNLE Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc M25P20-VMN6P vs IS25LQ020A-JNLE
M45PE20-VMP6P Flash, 256KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P20-VMN6P vs M45PE20-VMP6P
M25P20SVMN3PB Flash, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P20-VMN6P vs M25P20SVMN3PB

Related Parts for M25P20-VMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P20-VMN6P by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P20-VMN6P by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P20-VMN6P would you like to use for your alert(s)?
  • Please alert me when M25P20-VMN6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P20-VMN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P20-VMN6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P20-VMN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P20-VMN6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P20-VMN6P by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: