Part Details for M25P32-VMF6GB by Micron Technology Inc
Overview of M25P32-VMF6GB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M25P32-VMF6GB
M25P32-VMF6GB CAD Models
M25P32-VMF6GB Part Data Attributes
|
M25P32-VMF6GB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P32-VMF6GB
Micron Technology Inc
Flash, 4MX8, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.02 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P32-VMF6GB
This table gives cross-reference parts and alternative options found for M25P32-VMF6GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VMF6GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P32-VMF6G | Flash, 4MX8, PDSO16 | Micron Technology Inc | M25P32-VMF6GB vs M25P32-VMF6G |
M25P32-VMF3G | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, SOP-16 | STMicroelectronics | M25P32-VMF6GB vs M25P32-VMF3G |
M25P32-VMF6TPB | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | M25P32-VMF6GB vs M25P32-VMF6TPB |
M25P32-VMF6TPBA | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25P32-VMF6GB vs M25P32-VMF6TPBA |
M25P32-VMF3 | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, SOP-16 | STMicroelectronics | M25P32-VMF6GB vs M25P32-VMF3 |
M25P32-VMF6TGB | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25P32-VMF6GB vs M25P32-VMF6TGB |
EN25QH32B-104FIP2B | Flash, 4MX8, PDSO16, SOP-16 | Elite Semiconductor Memory Technology Inc | M25P32-VMF6GB vs EN25QH32B-104FIP2B |
M25P32-VMF6P/4 | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Micron Technology Inc | M25P32-VMF6GB vs M25P32-VMF6P/4 |
M25P32-VMF6TGB | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Numonyx Memory Solutions | M25P32-VMF6GB vs M25P32-VMF6TGB |
M25P32-VMF6TP/4 | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | Micron Technology Inc | M25P32-VMF6GB vs M25P32-VMF6TP/4 |