Datasheets
M25P40-VMN6TP by:

Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Part Details for M25P40-VMN6TP by Micron Technology Inc

Overview of M25P40-VMN6TP by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M25P40-VMN6TP

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 2
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now

Part Details for M25P40-VMN6TP

M25P40-VMN6TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M25P40-VMN6TP Part Data Attributes

M25P40-VMN6TP Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M25P40-VMN6TP Micron Technology Inc Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Micron
Additional Feature 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK) 50 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 524288 words
Number of Words Code 512000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Width 3.9 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for M25P40-VMN6TP

This table gives cross-reference parts and alternative options found for M25P40-VMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P40-VMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M25P40-VMN3TG/XA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN3TG/XA
M25P40-VMN3TPBA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN3TPBA
M25P40-VMN3TPB Flash, 512KX8, PDSO8, ROHS COMPLIANT, PACKAGE Micron Technology Inc M25P40-VMN6TP vs M25P40-VMN3TPB
M25P40-VMN3TP/4A EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN3TP/4A
M25P40-VMN6G/X EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN6G/X
M25P40-VMN6TPB Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN6TPB
M25P40-VMN6GB EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN6GB
M25P40-VMN3GB Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN3GB
M25P40-VMN6TPBA Flash, 512KX8, PDSO8, Micron Technology Inc M25P40-VMN6TP vs M25P40-VMN6TPBA
M25P40-VMN3TGB Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN3TGB
Part Number Description Manufacturer Compare
IS25LD040-JNLA1 Flash, 512KX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc M25P40-VMN6TP vs IS25LD040-JNLA1
F25S04PA-86PAG Flash, 4MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Elite Semiconductor Memory Technology Inc M25P40-VMN6TP vs F25S04PA-86PAG
M25P40SVMN6TP Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40SVMN6TP
MX25L4005AMC-12 EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 Macronix International Co Ltd M25P40-VMN6TP vs MX25L4005AMC-12
M25P40-VMW6T Flash, 512KX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 Micron Technology Inc M25P40-VMN6TP vs M25P40-VMW6T
S25FL004A0LMFC001 Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion M25P40-VMN6TP vs S25FL004A0LMFC001
AT45DB041D-SU Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation M25P40-VMN6TP vs AT45DB041D-SU
M25P40-VMN3TGBA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN6TP vs M25P40-VMN3TGBA
AT25DF041A-SH-B Flash, 4MX1, PDSO8, 0.209 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation M25P40-VMN6TP vs AT25DF041A-SH-B
AT45DB041D-SU-SL955 Flash, 4MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation M25P40-VMN6TP vs AT45DB041D-SU-SL955

M25P40-VMN6TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P40-VMN6TP by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P40-VMN6TP by Micron Technology Inc

  • Please alert me when M25P40-VMN6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M25P40-VMN6TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P40-VMN6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M25P40-VMN6TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P40-VMN6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P40-VMN6TP by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: