Memory
M25P40-VMP6T
Description: 512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8

Overview of M25P40-VMP6T by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBM25P400 Amphenol Communications Solutions High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin wire wrap

CAD Models for M25P40-VMP6T by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P40-VMP6T by STMicroelectronics

M25P40-VMP6T
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DFP
Package Description
SON, SOLCC8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST
Clock Frequency-Max (fCLK)
50 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e0
Length
6 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P40-VMP6T
    STMicroelectronics
    512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8
    VS

Alternate Parts for M25P40-VMP6T

This table gives cross-reference parts and alternative options found for M25P40-VMP6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P40-VMP6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P40-VMP6G Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Micron Technology Inc M25P40-VMP6T vs M25P40-VMP6G
M25P40-VMP6T Flash, 512KX8, 6 X 5 MM, VDFPN-8 Micron Technology Inc M25P40-VMP6T vs M25P40-VMP6T
M25P40-VMP6 Flash, 512KX8, 6 X 5 MM, VDFPN-8 Micron Technology Inc M25P40-VMP6T vs M25P40-VMP6
M25P40-VMP6 512K X 8 FLASH 2.7V PROM, PDSO8, MLP-8 STMicroelectronics M25P40-VMP6T vs M25P40-VMP6
Part Number Description Manufacturer Compare
SST25VF080B-50-4C-QAF Flash, 8MX1, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Silicon Storage Technology M25P40-VMP6T vs SST25VF080B-50-4C-QAF
AT45DB642D-CNU Flash, 64MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, GREEN, CASON-8 Atmel Corporation M25P40-VMP6T vs AT45DB642D-CNU
M45PE40-VMP6TP 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8 STMicroelectronics M25P40-VMP6T vs M45PE40-VMP6TP
M25P10-AVMB6/Y 128KX8 FLASH 2.7V PROM, DSO8, 2 X 3 MM, UFDFPN-8 STMicroelectronics M25P40-VMP6T vs M25P10-AVMB6/Y
M45PE40VMP6T 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, PLASTIC, VDFPN-8 Numonyx Memory Solutions M25P40-VMP6T vs M45PE40VMP6T
M45PE20-VMP6P 256KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M25P40-VMP6T vs M45PE20-VMP6P
M25P40-VMP6TG Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P40-VMP6T vs M25P40-VMP6TG
AT45DB011D-MH-T Flash, 1MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 Atmel Corporation M25P40-VMP6T vs AT45DB011D-MH-T
M25PE40-VMP6T 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, MLP-8 STMicroelectronics M25P40-VMP6T vs M25PE40-VMP6T
M25P40-VMS6GB EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, QFN-8 Numonyx Memory Solutions M25P40-VMP6T vs M25P40-VMS6GB

Related Parts for M25P40-VMP6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P40-VMP6T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P40-VMP6T by STMicroelectronics

Select Manufacturer
Which Manufacturer of M25P40-VMP6T would you like to use for your alert(s)?
  • Please alert me when M25P40-VMP6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P40-VMP6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P40-VMP6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P40-VMP6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P40-VMP6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P40-VMP6T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: