Memory
M25P40-VMW3P/4A
Description: EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M25P40-VMW3P/4A by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBM25P400 Amphenol Communications Solutions High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 25 Way Pin wire wrap

CAD Models for M25P40-VMW3P/4A by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P40-VMW3P/4A by Numonyx Memory Solutions

M25P40-VMW3P/4A
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
25 MHz
JESD-30 Code
R-PDSO-G8
Length
5.62 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Serial Bus Type
SPI
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. M25P40-VMW3P/4A
    Numonyx Memory Solutions
    EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M25P40-VMW3P/4A

This table gives cross-reference parts and alternative options found for M25P40-VMW3P/4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P40-VMW3P/4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P40-VMW6PB EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6PB
M25P40-VMW6TP/4 EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6TP/4
M25P40-VMW6TP Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6TP
M25P40-VMW6TG/X EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6TG/X
M25P40-VMW6G Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P40-VMW3P/4A vs M25P40-VMW6G
M25P40-VMW6G/4 EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6G/4
M25P40-VMW3G/XA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW3G/XA
M25P40-VMW3TG/4A EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW3TG/4A
M25P40-VMW3G/4A EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW3G/4A
M25P40-VMW3GBA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW3GBA
Part Number Description Manufacturer Compare
M25P40-VMW6P/4 EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6P/4
M25P40-VMW6TP Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6TP
M25P40-VMW6TG/X Flash, 512KX8, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Micron Technology Inc M25P40-VMW3P/4A vs M25P40-VMW6TG/X
M25P40-VMW6TG/4 EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6TG/4
M25P40-VMW6TG/X EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6TG/X
M25P40-VMW6P Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW6P
M25P40-VMW3G/4A EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW3G/4A
M25P40-VMW6G Flash, 512KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P40-VMW3P/4A vs M25P40-VMW6G
M25P40-VMW3TPBA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW3TPBA
M25P40-VMW3GBA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMW3P/4A vs M25P40-VMW3GBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P40-VMW3P/4A by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P40-VMW3P/4A by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25P40-VMW3P/4A would you like to use for your alert(s)?
  • Please alert me when M25P40-VMW3P/4A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P40-VMW3P/4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P40-VMW3P/4A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P40-VMW3P/4A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P40-VMW3P/4A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P40-VMW3P/4A by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: