Part Details for M25P64-VMF3PB by Micron Technology Inc
Overview of M25P64-VMF3PB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M25P64-VMF3PB
M25P64-VMF3PB CAD Models
M25P64-VMF3PB Part Data Attributes:
|
M25P64-VMF3PB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P64-VMF3PB
Micron Technology Inc
Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm |
Alternate Parts for M25P64-VMF3PB
This table gives cross-reference parts and alternative options found for M25P64-VMF3PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P64-VMF3PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64SVMF3T | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25P64-VMF3PB vs M25PX64SVMF3T |
M25PX64STVMF6F | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | M25P64-VMF3PB vs M25PX64STVMF6F |
M25PX64SOVMF6P | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | M25P64-VMF3PB vs M25PX64SOVMF6P |
M25PX64-VMF6P | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | M25P64-VMF3PB vs M25PX64-VMF6P |
M25PX64STVMF6TP | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | M25P64-VMF3PB vs M25PX64STVMF6TP |
M25P64-VMF6TPB | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | M25P64-VMF3PB vs M25P64-VMF6TPB |
M25PX64STVMF3E | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25P64-VMF3PB vs M25PX64STVMF3E |
M25PX64-VMF6TBA | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25P64-VMF3PB vs M25PX64-VMF6TBA |
M25PX64-VMF6TP | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | M25P64-VMF3PB vs M25PX64-VMF6TP |
M25PX64SVMF6TG | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Numonyx Memory Solutions | M25P64-VMF3PB vs M25PX64SVMF6TG |