Part Details for M25P80SVMW3GB by Micron Technology Inc
Overview of M25P80SVMW3GB by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Part Details for M25P80SVMW3GB
M25P80SVMW3GB CAD Models
M25P80SVMW3GB Part Data Attributes
|
M25P80SVMW3GB
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P80SVMW3GB
Micron Technology Inc
Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.62 mm |
Alternate Parts for M25P80SVMW3GB
This table gives cross-reference parts and alternative options found for M25P80SVMW3GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80SVMW3GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P80VMW3P | Flash, 1MX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | Numonyx Memory Solutions | M25P80SVMW3GB vs M25P80VMW3P |
M25P80SVMW6P | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80SVMW3GB vs M25P80SVMW6P |
M25P80SVMW6TP | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80SVMW3GB vs M25P80SVMW6TP |
M25P80VMW3TP | Flash, 1MX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | Numonyx Memory Solutions | M25P80SVMW3GB vs M25P80VMW3TP |
M25P80SVMW6PBA | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80SVMW3GB vs M25P80SVMW6PBA |
M25P80SVMW3TGB | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80SVMW3GB vs M25P80SVMW3TGB |
M25P80SVMW6GBA | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80SVMW3GB vs M25P80SVMW6GBA |
M25P80SVMW3TPB | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80SVMW3GB vs M25P80SVMW3TPB |
M25P80SVMW6TGBA | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25P80SVMW3GB vs M25P80SVMW6TGBA |
M25P80SVMW6TG | Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | M25P80SVMW3GB vs M25P80SVMW6TG |