Part Details for M25PE40-VMP6P by STMicroelectronics
Overview of M25PE40-VMP6P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M25PE40-VMP6P
M25PE40-VMP6P CAD Models
M25PE40-VMP6P Part Data Attributes
|
M25PE40-VMP6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M25PE40-VMP6P
STMicroelectronics
512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 33 MHz | |
JESD-30 Code | R-XDSO-N8 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for M25PE40-VMP6P
This table gives cross-reference parts and alternative options found for M25PE40-VMP6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PE40-VMP6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE40-VMP6T | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | M25PE40-VMP6P vs M25PE40-VMP6T |
M25PE40VMP6P | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25PE40-VMP6P vs M25PE40VMP6P |
M25PE40-VMP6-G | FLASH 2.7V PROM | Micron Technology Inc | M25PE40-VMP6P vs M25PE40-VMP6-G |
M25PE40-VMP6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | M25PE40-VMP6P vs M25PE40-VMP6TG |
M25PE40VMP6G | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | STMicroelectronics | M25PE40-VMP6P vs M25PE40VMP6G |
M25PE40-VMP6 | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, MLP-8 | STMicroelectronics | M25PE40-VMP6P vs M25PE40-VMP6 |
M25PE40-VMP6P | Flash, 512KX8, PDSO8, | Micron Technology Inc | M25PE40-VMP6P vs M25PE40-VMP6P |
M25PE40-VMP6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Micron Technology Inc | M25PE40-VMP6P vs M25PE40-VMP6TG |
M25PE40-VMP6T | 512KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, MLP-8 | STMicroelectronics | M25PE40-VMP6P vs M25PE40-VMP6T |
M25PE40VMP6G | 512KX8 SPI BUS SERIAL EEPROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | M25PE40-VMP6P vs M25PE40VMP6G |