Part Details for M25PE80-VMW6TG by Micron Technology Inc
Overview of M25PE80-VMW6TG by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for M25PE80-VMW6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Win Source Electronics | IC FLASH 8MBIT 75MHZ 8SO | 28692 |
|
$2.4500 / $3.6740 | Buy Now |
Part Details for M25PE80-VMW6TG
M25PE80-VMW6TG CAD Models
M25PE80-VMW6TG Part Data Attributes
|
M25PE80-VMW6TG
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25PE80-VMW6TG
Micron Technology Inc
Flash, 1MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.62 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.59 mm | |
Write Cycle Time-Max (tWC) | 23 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PE80-VMW6TG
This table gives cross-reference parts and alternative options found for M25PE80-VMW6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PE80-VMW6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PE80-VMW6 | Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Numonyx Memory Solutions | M25PE80-VMW6TG vs M25PE80-VMW6 |
M25PE80-VMW6 | 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, PLASTIC, SO-8 | STMicroelectronics | M25PE80-VMW6TG vs M25PE80-VMW6 |
M25PE80-VMW6T | 1MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, PLASTIC, SO-8 | STMicroelectronics | M25PE80-VMW6TG vs M25PE80-VMW6T |
M25PE80-VMW6T | Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Micron Technology Inc | M25PE80-VMW6TG vs M25PE80-VMW6T |
M25PE80-VMW6 | Flash, 1MX8, PDSO8, 0.208 INCH, PLASTIC, SO-8 | Micron Technology Inc | M25PE80-VMW6TG vs M25PE80-VMW6 |