Part Details for M25PX16-VMW6G by Numonyx Memory Solutions
Overview of M25PX16-VMW6G by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for M25PX16-VMW6G
M25PX16-VMW6G CAD Models
M25PX16-VMW6G Part Data Attributes
|
M25PX16-VMW6G
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25PX16-VMW6G
Numonyx Memory Solutions
EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.62 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX16-VMW6G
This table gives cross-reference parts and alternative options found for M25PX16-VMW6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX16-VMW6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX16-VMW6EGBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW6EGBA |
M25PX16-VMW3TG | EEPROM, | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW3TG |
M25PX16-VMW3EG | EEPROM, | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW3EG |
M25PX16-VMW6TGA | EEPROM | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW6TGA |
M25PX16-VMW6EPA | EEPROM, | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW6EPA |
M25PX16-VMW3EGB | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW3EGB |
M25PX16-VMW6EGA | EEPROM, | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW6EGA |
M25PX16-VMW6EPBA | EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW6EPBA |
M25PX16-VMW3EP | EEPROM, | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW3EP |
M25PX16-VMW3TP | EEPROM, | Micron Technology Inc | M25PX16-VMW6G vs M25PX16-VMW3TP |