Part Details for M25PX64SOVMF6E by Numonyx Memory Solutions
Overview of M25PX64SOVMF6E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for M25PX64SOVMF6E
M25PX64SOVMF6E CAD Models
M25PX64SOVMF6E Part Data Attributes
|
M25PX64SOVMF6E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M25PX64SOVMF6E
Numonyx Memory Solutions
Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25PX64SOVMF6E
This table gives cross-reference parts and alternative options found for M25PX64SOVMF6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX64SOVMF6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P64-VMF3TPBA | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | M25PX64SOVMF6E vs M25P64-VMF3TPBA |
M25P64-VMF6G | Flash, 8MX8, PDSO16, SOIC-16 | Micron Technology Inc | M25PX64SOVMF6E vs M25P64-VMF6G |
M25P64-VMF6P | Flash, 8MX8, PDSO16, SOIC-16 | Micron Technology Inc | M25PX64SOVMF6E vs M25P64-VMF6P |
M25PX64SOVMF6TG | Flash, 8MX8, PDSO16 | Micron Technology Inc | M25PX64SOVMF6E vs M25PX64SOVMF6TG |
M25PX64STVMF3E | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25PX64SOVMF6E vs M25PX64STVMF3E |
M25P64-VMF6TGBA | Flash, 8MX8, PDSO16 | Micron Technology Inc | M25PX64SOVMF6E vs M25P64-VMF6TGBA |
M25PX64-VMF6F | Flash, 8MX8, PDSO16 | Micron Technology Inc | M25PX64SOVMF6E vs M25PX64-VMF6F |
M25PX64STVMF3T | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25PX64SOVMF6E vs M25PX64STVMF3T |
M25PX64SVMF3TB | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Micron Technology Inc | M25PX64SOVMF6E vs M25PX64SVMF3TB |
M25PX64STVMF3GA | Flash, 8MX8, PDSO16, | Micron Technology Inc | M25PX64SOVMF6E vs M25PX64STVMF3GA |