Part Details for M27C1001-45C1E by STMicroelectronics
Overview of M27C1001-45C1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for M27C1001-45C1E
M27C1001-45C1E CAD Models
M27C1001-45C1E Part Data Attributes:
|
M27C1001-45C1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1001-45C1E
STMicroelectronics
128KX8 OTPROM, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
Additional Feature | 00.1.142 | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C1001-45C1E
This table gives cross-reference parts and alternative options found for M27C1001-45C1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-45C1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27H010-45JC | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C1001-45C1E vs CY27H010-45JC |
FM27C010VE45 | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C1001-45C1E vs FM27C010VE45 |
FM27C010V45LX | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C1001-45C1E vs FM27C010V45LX |
IS27HC010-45PL | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | M27C1001-45C1E vs IS27HC010-45PL |
CY27H010-45JCT | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C1001-45C1E vs CY27H010-45JCT |
CY27H010-45JIT | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C1001-45C1E vs CY27H010-45JIT |
CY27H010-45JIR | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | M27C1001-45C1E vs CY27H010-45JIR |
AM27C010-45JI5 | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | M27C1001-45C1E vs AM27C010-45JI5 |
CY27C010-45JC | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | M27C1001-45C1E vs CY27C010-45JC |
AT27C010L-45JIT/R | OTP ROM, 128KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M27C1001-45C1E vs AT27C010L-45JIT/R |