| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NM27C020QE100 | National Semiconductor Corporation | Check for Price | UVPROM, 256KX8, 100ns, CMOS, CDIP32 | M27C2001F vs NM27C020QE100 |
| NM27C020Q100 | National Semiconductor Corporation | Check for Price | UVPROM, 256KX8, 100ns, CMOS, CDIP32 | M27C2001F vs NM27C020Q100 |
| M27C2001-10F6TR | STMicroelectronics | Check for Price | UVPROM, 256KX8, 100ns, CMOS, CDIP32 | M27C2001F vs M27C2001-10F6TR |
| M27C2001-10XF6TR | STMicroelectronics | Check for Price | UVPROM, 256KX8, 100ns, CMOS, CDIP32 | M27C2001F vs M27C2001-10XF6TR |
| M27C2001-10XF1TR | STMicroelectronics | Check for Price | UVPROM, 256KX8, 100ns, CMOS, CDIP32 | M27C2001F vs M27C2001-10XF1TR |
Part Details for M27C2001F by STMicroelectronics
Results Overview of M27C2001F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M27C2001F Information
M27C2001F by STMicroelectronics is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M27C2001F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M27C2001F Part Data Attributes
|
|
M27C2001F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001F
STMicroelectronics
UVPROM, 256KX8, 100ns, CMOS, CDIP32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Frit Sealed, Windowed, Ceramic, Dip-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.61 | |
| Access Time-Max | 100 Ns | |
| JESD-30 Code | R-GDIP-T32 | |
| JESD-609 Code | e3 | |
| Length | 41.885 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Uvprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256kx8 | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | WDIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Window | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for M27C2001F
This table gives cross-reference parts and alternative options found for M27C2001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.