Memory
M27C256B-20XC1
STMicroelectronics
Description: 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32

Overview of M27C256B-20XC1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for M27C256B-20XC1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C256B-20XC1 by STMicroelectronics

M27C256B-20XC1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
LEAD FREE, PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12.75 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. M27C256B-20XC1
    STMicroelectronics
    32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32
    VS

Alternate Parts for M27C256B-20XC1

This table gives cross-reference parts and alternative options found for M27C256B-20XC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C256B-20XC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-25XC6 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-25XC6
AT27LV256R-15JIT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M27C256B-20XC1 vs AT27LV256R-15JIT/R
AT27LV256A-15JCT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M27C256B-20XC1 vs AT27LV256A-15JCT/R
M27C256B-25XC7X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-25XC7X
27C256-15A OTP ROM, 32KX8, 150ns, CMOS, PQCC32 YAGEO Corporation M27C256B-20XC1 vs 27C256-15A
MX27C256QC-15 OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M27C256B-20XC1 vs MX27C256QC-15
M27C256B-25C6TR 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-25C6TR
CY27C256-150JIT OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27C256B-20XC1 vs CY27C256-150JIT
M27C256B-20K1TR 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-20K1TR
M27C256B-15K1 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-15K1
Part Number Description Manufacturer Compare
M27C256B-20K1X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-20K1X
M27C256B-25C6TR 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-25C6TR
M27C256B-20C7TR 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-20C7TR
M27C256B-25C1 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-25C1
M27C256B-20K1 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-20K1
M27C256B-25XC7X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-25XC7X
M27C256B-20C1 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-20C1
M27C256B-25K6TR 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-25K6TR
M27C256B-15C1 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-15C1
M27C256B-20K6 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C256B-20XC1 vs M27C256B-20K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C256B-20XC1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C256B-20XC1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C256B-20XC1 would you like to use for your alert(s)?
  • Please alert me when M27C256B-20XC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C256B-20XC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C256B-20XC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C256B-20XC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C256B-20XC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C256B-20XC1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: