Part Details for M27C512-12C1E by STMicroelectronics
Overview of M27C512-12C1E by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M27C512-12C1E
M27C512-12C1E CAD Models
M27C512-12C1E Part Data Attributes
|
M27C512-12C1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-12C1E
STMicroelectronics
64KX8 OTPROM, 120ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for M27C512-12C1E
This table gives cross-reference parts and alternative options found for M27C512-12C1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-12C1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C512-12C1TR | 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27C512-12C1E vs M27C512-12C1TR |
FM27C512V120 | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | M27C512-12C1E vs FM27C512V120 |
NM27P512V120 | IC 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | National Semiconductor Corporation | M27C512-12C1E vs NM27P512V120 |
AM27C512-120JC | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | M27C512-12C1E vs AM27C512-120JC |
NM27P512V120 | 64KX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | M27C512-12C1E vs NM27P512V120 |
27C512T-12/L | 64K X 8 OTPROM, 120 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | M27C512-12C1E vs 27C512T-12/L |
NM27C512V120 | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C512-12C1E vs NM27C512V120 |
MX27C512QC-12 | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M27C512-12C1E vs MX27C512QC-12 |
M27C512-12C1F | 64KX8 OTPROM, 120ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | STMicroelectronics | M27C512-12C1E vs M27C512-12C1F |
FM27C512V120 | OTP ROM, 64KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | M27C512-12C1E vs FM27C512V120 |