-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M7443
|
Newark | Eprom |Stmicroelectronics M27C512-15F1 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 431 |
|
$6.3000 / $12.6000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 158 |
|
$18.3840 / $22.9800 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 49 |
|
$7.2150 / $11.7000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 17 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | EPROM, 64K x 8, 28 Pin, Ceramic, DIP | 10 |
|
$6.9200 / $10.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M27C512-15F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C512-15F1
STMicroelectronics
64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.92 mm | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for M27C512-15F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-15F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8764801XX | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | M27C512-15F1 vs 5962-8764801XX |
5962-8764801XX | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | M27C512-15F1 vs 5962-8764801XX |
FT27C512R-15DC | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Force Technologies Ltd | M27C512-15F1 vs FT27C512R-15DC |
M27C513-15XF1 | 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 | STMicroelectronics | M27C512-15F1 vs M27C513-15XF1 |
AM27C512-150DC | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27C512-15F1 vs AM27C512-150DC |
FM27C512Q150 | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 | Rochester Electronics LLC | M27C512-15F1 vs FM27C512Q150 |
5962-8764801XX | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | Texas Instruments | M27C512-15F1 vs 5962-8764801XX |
AM27C512-150DC | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | M27C512-15F1 vs AM27C512-150DC |
5962-8764801XA | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Intel Corporation | M27C512-15F1 vs 5962-8764801XA |
5962-8764812QXX | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | M27C512-15F1 vs 5962-8764812QXX |